NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG103JX103DT1S

DigiKey Part Number
445-NTCG103JX103DT1STR-ND - Tape & Reel (TR)
445-NTCG103JX103DT1SCT-ND - Cut Tape (CT)
445-NTCG103JX103DT1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JX103DT1S
Description
NTC,10K,0.5%,0402,AEC-Q200,150
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±0.5%
Grade
Automotive
B Value Tolerance
±0.7%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
5kr.1.72400kr.8.62
10kr.1.62300kr.16.23
25kr.1.50880kr.37.72
50kr.1.42900kr.71.45
100kr.1.35680kr.135.68
500kr.1.21258kr.606.29
1.000kr.1.15902kr.1,159.02
5.000kr.1.05137kr.5,256.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.99192kr.9,919.20
20.000kr.0.95595kr.19,119.00
30.000kr.0.93632kr.28,089.60
50.000kr.0.91297kr.45,648.50
70.000kr.0.89838kr.62,886.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250