
NTCG103JX103DT1S | |
|---|---|
DigiKey Part Number | 445-NTCG103JX103DT1STR-ND - Tape & Reel (TR) 445-NTCG103JX103DT1SCT-ND - Cut Tape (CT) 445-NTCG103JX103DT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DT1S |
Description | NTC,10K,0.5%,0402,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 5 | kr.1.65600 | kr.8.28 |
| 10 | kr.1.55500 | kr.15.55 |
| 25 | kr.1.44600 | kr.36.15 |
| 50 | kr.1.37020 | kr.68.51 |
| 100 | kr.1.30070 | kr.130.07 |
| 500 | kr.1.16224 | kr.581.12 |
| 1.000 | kr.1.11093 | kr.1,110.93 |
| 5.000 | kr.1.00775 | kr.5,038.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.98879 | kr.9,887.90 |
| 20.000 | kr.0.95294 | kr.19,058.80 |
| 30.000 | kr.0.93337 | kr.28,001.10 |
| 50.000 | kr.0.91009 | kr.45,504.50 |
| 70.000 | kr.0.89554 | kr.62,687.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |










