NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG103JX103DT1

DigiKey Part Number
445-174306-2-ND - Tape & Reel (TR)
445-174306-1-ND - Cut Tape (CT)
445-174306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JX103DT1
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
5kr.2.04200kr.10.21
10kr.1.93400kr.19.34
25kr.1.79560kr.44.89
50kr.1.70420kr.85.21
100kr.1.61920kr.161.92
500kr.1.45034kr.725.17
1.000kr.1.38751kr.1,387.51
5.000kr.1.26132kr.6,306.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.19105kr.11,910.50
20.000kr.1.14886kr.22,977.20
30.000kr.1.12583kr.33,774.90
50.000kr.1.09844kr.54,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750