NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG103JF103HT1A

DigiKey Part Number
445-NTCG103JF103HT1ATR-ND - Tape & Reel (TR)
445-NTCG103JF103HT1ACT-ND - Cut Tape (CT)
445-NTCG103JF103HT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JF103HT1A
Description
NTC,10K,3%,0402,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±3%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.007
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25222kr.2,522.20
20.000kr.0.24141kr.4,828.20
30.000kr.0.23552kr.7,065.60
50.000kr.0.22851kr.11,425.50
70.000kr.0.22413kr.15,689.10
100.000kr.0.21969kr.21,969.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.47400kr.2.37
10kr.0.44200kr.4.42
25kr.0.40760kr.10.19
50kr.0.38340kr.19.17
100kr.0.36150kr.36.15
500kr.0.31756kr.158.78
1.000kr.0.30140kr.301.40
5.000kr.0.26896kr.1,344.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.47400kr.2.37
10kr.0.44200kr.4.42
25kr.0.40760kr.10.19
50kr.0.38340kr.19.17
100kr.0.36150kr.36.15
500kr.0.31794kr.158.97
1.000kr.0.30165kr.301.65
5.000kr.0.26921kr.1,346.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000