NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG103JF103FT1A

DigiKey Part Number
445-NTCG103JF103FT1ATR-ND - Tape & Reel (TR)
445-NTCG103JF103FT1ACT-ND - Cut Tape (CT)
445-NTCG103JF103FT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JF103FT1A
Description
NTC,10K,1%,0402,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±1%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.48200kr.2.41
10kr.0.45000kr.4.50
25kr.0.41080kr.10.27
50kr.0.38800kr.19.40
100kr.0.36580kr.36.58
500kr.0.32144kr.160.72
1.000kr.0.30508kr.305.08
5.000kr.0.27234kr.1,361.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25519kr.2,551.90
20.000kr.0.24427kr.4,885.40
30.000kr.0.23832kr.7,149.60
50.000kr.0.23125kr.11,562.50
70.000kr.0.22684kr.15,878.80
100.000kr.0.22236kr.22,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750