



NTCG103EH400JT1 | |
|---|---|
DigiKey Part Number | 445-174304-2-ND - Tape & Reel (TR) 445-174304-1-ND - Cut Tape (CT) 445-174304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103EH400JT1 |
Description | THERMISTOR NTC 40OHM 3244K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3244K |
Series | B25/85 3250K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 40 | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.49400 | kr.2.47 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.38170 | kr.38.17 |
| 500 | kr.0.33552 | kr.167.76 |
| 1.000 | kr.0.31846 | kr.318.46 |
| 5.000 | kr.0.28443 | kr.1,422.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26657 | kr.2,665.70 |
| 20.000 | kr.0.25523 | kr.5,104.60 |
| 30.000 | kr.0.24905 | kr.7,471.50 |
| 50.000 | kr.0.24170 | kr.12,085.00 |
| 70.000 | kr.0.23711 | kr.16,597.70 |
| 100.000 | kr.0.23245 | kr.23,245.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

