NTCG064EF104JTBX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.24182
Datasheet
NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG064EF104JTBX

DigiKey Part Number
445-174301-2-ND - Tape & Reel (TR)
445-174301-1-ND - Cut Tape (CT)
445-174301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG064EF104JTBX
Description
THERM NTC 100KOHM 4250K 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
4250K
Series
B25/85
4308K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN02G104J4EFT00Bourns Inc.0118-BTN02G104J4EFT00TR-NDkr.0.24182Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.49400kr.2.47
10kr.0.46900kr.4.69
25kr.0.42840kr.10.71
50kr.0.40440kr.20.22
100kr.0.38170kr.38.17
500kr.0.33552kr.167.76
1.000kr.0.31846kr.318.46
5.000kr.0.28443kr.1,422.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25982kr.3,897.30
30.000kr.0.24905kr.7,471.50
45.000kr.0.24317kr.10,942.65
75.000kr.0.23619kr.17,714.25
105.000kr.0.23183kr.24,342.15
150.000kr.0.22740kr.34,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750