Similar




NTCG064EF104JTBX | |
|---|---|
DigiKey Part Number | 445-174301-2-ND - Tape & Reel (TR) 445-174301-1-ND - Cut Tape (CT) 445-174301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064EF104JTBX |
Description | THERM NTC 100KOHM 4250K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 4250K |
Series | B25/85 4308K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0201 (0603 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN02G104J4EFT00 | Bourns Inc. | 0 | 118-BTN02G104J4EFT00TR-ND | kr.0.13696 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.49400 | kr.2.47 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.38170 | kr.38.17 |
| 500 | kr.0.33552 | kr.167.76 |
| 1.000 | kr.0.31846 | kr.318.46 |
| 5.000 | kr.0.28443 | kr.1,422.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25982 | kr.3,897.30 |
| 30.000 | kr.0.24905 | kr.7,471.50 |
| 45.000 | kr.0.24317 | kr.10,942.65 |
| 75.000 | kr.0.23619 | kr.17,714.25 |
| 105.000 | kr.0.23183 | kr.24,342.15 |
| 150.000 | kr.0.22740 | kr.34,110.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


