NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG064BH103HTB

DigiKey Part Number
445-174300-2-ND - Tape & Reel (TR)
445-174300-1-ND - Cut Tape (CT)
445-174300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG064BH103HTB
Description
THERMISTOR NTC 10KOHM 4067K 0201
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4067K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG063JF103HTBATDK29.900445-NTCG063JF103HTBACT-NDkr.0.08000MFR Recommended
In-Stock: 14.580
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
5kr.3.57600kr.17.88
10kr.3.39200kr.33.92
25kr.3.16760kr.79.19
50kr.3.01280kr.150.64
100kr.2.87200kr.287.20
500kr.2.58990kr.1,294.95
1.000kr.2.48503kr.2,485.03
5.000kr.2.27427kr.11,371.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.2.11161kr.31,674.15
30.000kr.2.04455kr.61,336.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000