NTCG064BF473HTBX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.24182
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.24182
Datasheet
NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG064BF473HTBX

DigiKey Part Number
445-174299-2-ND - Tape & Reel (TR)
445-174299-1-ND - Cut Tape (CT)
445-174299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG064BF473HTBX
Description
THERMISTOR NTC 47KOHM 4067K 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
4067K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN02G473H4AFT00Bourns Inc.0118-BTN02G473H4AFT00TR-NDkr.0.24182Similar
BTN02G473J4AFT00Bourns Inc.0118-BTN02G473J4AFT00TR-NDkr.0.24182Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
5kr.1.77600kr.8.88
10kr.1.67400kr.16.74
25kr.1.55720kr.38.93
50kr.1.47460kr.73.73
100kr.1.40050kr.140.05
500kr.1.25216kr.626.08
1.000kr.1.19699kr.1,196.99
5.000kr.1.08626kr.5,431.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25982kr.3,897.30
30.000kr.0.24905kr.7,471.50
45.000kr.0.24317kr.10,942.65
75.000kr.0.23619kr.17,714.25
105.000kr.0.23183kr.24,342.15
150.000kr.0.22740kr.34,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750