NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG063JF103HTBA

DigiKey Part Number
445-NTCG063JF103HTBATR-ND - Tape & Reel (TR)
445-NTCG063JF103HTBACT-ND - Cut Tape (CT)
445-NTCG063JF103HTBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG063JF103HTBA
Description
NTC,10K,3%,0201,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±3%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.48200kr.2.41
10kr.0.44400kr.4.44
25kr.0.41080kr.10.27
50kr.0.38680kr.19.34
100kr.0.36460kr.36.46
500kr.0.32068kr.160.34
1.000kr.0.30445kr.304.45
5.000kr.0.27173kr.1,358.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24813kr.3,721.95
30.000kr.0.23779kr.7,133.70
45.000kr.0.23215kr.10,446.75
75.000kr.0.22544kr.16,908.00
105.000kr.0.22125kr.23,231.25
150.000kr.0.21700kr.32,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750