


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.186k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3392K | |
B25/100 | 3398K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 0.16" (4.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 5 | kr.15.44400 | kr.77.22 |
| 10 | kr.14.73400 | kr.147.34 |
| 25 | kr.13.90000 | kr.347.50 |
| 50 | kr.13.32920 | kr.666.46 |
| 200 | kr.12.32590 | kr.2,465.18 |
| 600 | kr.11.64637 | kr.6,987.82 |
| 1.000 | kr.11.36084 | kr.11,360.84 |
| 5.000 | kr.10.57148 | kr.52,857.40 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

