
NLV32T-330J-EFD | |
|---|---|
DigiKey Part Number | 445-NLV32T-330J-EFDTR-ND - Tape & Reel (TR) 445-NLV32T-330J-EFDCT-ND - Cut Tape (CT) 445-NLV32T-330J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-330J-EFD |
Description | FIXED IND 33UH 70MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-330J-EFD Models |
Category | DC Resistance (DCR) 5.6Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.1.04240 | kr.26.06 |
| 50 | kr.0.98140 | kr.49.07 |
| 100 | kr.0.92560 | kr.92.56 |
| 250 | kr.0.85616 | kr.214.04 |
| 500 | kr.0.80734 | kr.403.67 |
| 1.000 | kr.0.76112 | kr.761.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69712 | kr.1,394.24 |
| 4.000 | kr.0.65730 | kr.2,629.20 |
| 6.000 | kr.0.63510 | kr.3,810.60 |
| 10.000 | kr.0.60821 | kr.6,082.10 |
| 14.000 | kr.0.59114 | kr.8,275.96 |
| 20.000 | kr.0.57357 | kr.11,471.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

