
NLV32T-220J-EF | |
|---|---|
DigiKey Part Number | 445-16572-2-ND - Tape & Reel (TR) 445-16572-1-ND - Cut Tape (CT) 445-16572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-220J-EF |
Description | FIXED IND 22UH 110MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-220J-EF Models |
Category | DC Resistance (DCR) 3.7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-220KL | Bourns Inc. | 1.098 | CMH322522-220KLCT-ND | kr.2.47000 | Similar |
| PM1210-220J-RC | Bourns Inc. | 3.758 | PM1210-220J-RCCT-ND | kr.1.84000 | Similar |
| WCL3225-220-R | Eaton - Electronics Division | 2.000 | 283-WCL3225-220-RCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.94500 | kr.9.45 |
| 100 | kr.0.77790 | kr.77.79 |
| 1.000 | kr.0.63958 | kr.639.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59146 | kr.1,182.92 |
| 4.000 | kr.0.55767 | kr.2,230.68 |
| 6.000 | kr.0.53882 | kr.3,232.92 |
| 10.000 | kr.0.51599 | kr.5,159.90 |
| 14.000 | kr.0.50151 | kr.7,021.14 |
| 20.000 | kr.0.48660 | kr.9,732.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

