10 nH Unshielded Drum Core, Wirewound Inductor 450 mA 130mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-010J-EF

DigiKey Part Number
445-16524-2-ND - Tape & Reel (TR)
445-16524-1-ND - Cut Tape (CT)
445-16524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-010J-EF
Description
FIXED IND 10NH 450MA 130 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 450 mA 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-010J-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.94500kr.9.45
100kr.0.77790kr.77.79
1.000kr.0.63958kr.639.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59146kr.1,182.92
4.000kr.0.55767kr.2,230.68
6.000kr.0.53882kr.3,232.92
10.000kr.0.51599kr.5,159.90
14.000kr.0.50151kr.7,021.14
20.000kr.0.48660kr.9,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500