
NLV25T-R68J-PF | |
|---|---|
DigiKey Part Number | 445-1723-2-ND - Tape & Reel (TR) 445-1723-1-ND - Cut Tape (CT) 445-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R68J-PF |
Description | FIXED IND 680NH 300MA 850 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 300 mA 850mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R68J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.93900 | kr.9.39 |
| 100 | kr.0.77350 | kr.77.35 |
| 1.000 | kr.0.63618 | kr.636.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59986 | kr.1,199.72 |
| 4.000 | kr.0.56558 | kr.2,262.32 |
| 6.000 | kr.0.54647 | kr.3,278.82 |
| 10.000 | kr.0.52332 | kr.5,233.20 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

