180 nH Unshielded Drum Core, Wirewound Inductor 460 mA 400mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R18J-PF

DigiKey Part Number
445-1716-2-ND - Tape & Reel (TR)
445-1716-1-ND - Cut Tape (CT)
445-1716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R18J-PF
Description
FIXED IND 180NH 460MA 400 MOHM
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 460 mA 400mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R18J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.091
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.93900kr.9.39
100kr.0.77350kr.77.35
1.000kr.0.63618kr.636.18
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000