
NLFV25T-101K-PF | |
|---|---|
DigiKey Part Number | 445-1902-2-ND - Tape & Reel (TR) 445-1902-1-ND - Cut Tape (CT) 445-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-101K-PF |
Description | FIXED IND 100UH 40MA 4.8 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 40 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-101K-PF Models |
Category | DC Resistance (DCR) 4.8Ohm Max |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV25T-101K-EF | TDK | 30.439 | 445-16414-1-ND | kr.0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.84010 | kr.84.01 |
| 1.000 | kr.0.69087 | kr.690.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65137 | kr.1,302.74 |
| 4.000 | kr.0.61417 | kr.2,456.68 |
| 6.000 | kr.0.59341 | kr.3,560.46 |
| 10.000 | kr.0.56829 | kr.5,682.90 |
| 14.000 | kr.0.55233 | kr.7,732.62 |
| 20.000 | kr.0.53591 | kr.10,718.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

