


NLCV32T-R10M-EFR | |
|---|---|
DigiKey Part Number | 445-16407-2-ND - Tape & Reel (TR) 445-16407-1-ND - Cut Tape (CT) 445-16407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R10M-EFR |
Description | FIXED IND 100NH 2.85A 24 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 2.85 A 24mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R10M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.93900 | kr.9.39 |
| 100 | kr.0.77220 | kr.77.22 |
| 1.000 | kr.0.63516 | kr.635.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61085 | kr.1,221.70 |
| 4.000 | kr.0.57597 | kr.2,303.88 |
| 6.000 | kr.0.55650 | kr.3,339.00 |
| 10.000 | kr.0.53293 | kr.5,329.30 |
| 14.000 | kr.0.51796 | kr.7,251.44 |
| 20.000 | kr.0.50257 | kr.10,051.40 |
| 50.000 | kr.0.46513 | kr.23,256.50 |
| 100.000 | kr.0.44206 | kr.44,206.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

