


NLCV32T-4R7M-PFR | |
|---|---|
DigiKey Part Number | 445-3652-2-ND - Tape & Reel (TR) 445-3652-1-ND - Cut Tape (CT) 445-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-4R7M-PFR |
Description | FIXED IND 4.7UH 900MA 240 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 900 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-4R7M-PFR Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-4R7M-EFR | TDK | 2.659 | 445-16403-1-ND | kr.1.14000 | Similar |
| B82422H1472K000 | TDK | 11.056 | 495-2649-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.94500 | kr.9.45 |
| 100 | kr.0.77670 | kr.77.67 |
| 1.000 | kr.0.63882 | kr.638.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60230 | kr.1,204.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

