4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-4R7M-EF

DigiKey Part Number
445-16402-2-ND - Tape & Reel (TR)
445-16402-1-ND - Cut Tape (CT)
445-16402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-4R7M-EF
Description
FIXED IND 4.7UH 620MA 260 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-4R7M-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
260mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
46MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WCLA3225V1-4R7-REaton - Electronics Division1.881283-WCLA3225V1-4R7-RCT-NDkr.1.60000Similar
In-Stock: 1.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.95500kr.9.55
100kr.0.78650kr.78.65
1.000kr.0.64664kr.646.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59799kr.1,195.98
4.000kr.0.56382kr.2,255.28
6.000kr.0.54477kr.3,268.62
10.000kr.0.52169kr.5,216.90
14.000kr.0.50705kr.7,098.70
20.000kr.0.49197kr.9,839.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750