3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-3R3M-EFRD

DigiKey Part Number
445-NLCV32T-3R3M-EFRDTR-ND - Tape & Reel (TR)
445-NLCV32T-3R3M-EFRDCT-ND - Cut Tape (CT)
445-NLCV32T-3R3M-EFRDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-3R3M-EFRD
Description
FIXED IND 3.3UH 1A 192 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-3R3M-EFRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
192mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
54MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.16000kr.11.60
25kr.1.07160kr.26.79
50kr.1.01020kr.50.51
100kr.0.95250kr.95.25
250kr.0.88124kr.220.31
500kr.0.83100kr.415.50
1.000kr.0.78343kr.783.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71754kr.1,435.08
4.000kr.0.67658kr.2,706.32
6.000kr.0.65371kr.3,922.26
10.000kr.0.62603kr.6,260.30
14.000kr.0.60846kr.8,518.44
20.000kr.0.59038kr.11,807.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250