220 nH Unshielded Drum Core, Wirewound Inductor 1.69 A 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Unshielded Drum Core, Wirewound Inductor 1.69 A 60mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-R22M-EFR

DigiKey Part Number
445-17102-2-ND - Tape & Reel (TR)
445-17102-1-ND - Cut Tape (CT)
445-17102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-R22M-EFR
Description
FIXED IND 220NH 1.69A 60 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 1.69 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-R22M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
5 @ 25.2MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.93900kr.9.39
100kr.0.77220kr.77.22
1.000kr.0.63516kr.635.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61085kr.1,221.70
4.000kr.0.57597kr.2,303.88
6.000kr.0.55650kr.3,339.00
10.000kr.0.53293kr.5,329.30
14.000kr.0.51796kr.7,251.44
20.000kr.0.50257kr.10,051.40
50.000kr.0.46513kr.23,256.50
100.000kr.0.44206kr.44,206.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000