1.5 µH Unshielded Drum Core, Wirewound Inductor 890 mA 216mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Drum Core, Wirewound Inductor 890 mA 216mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-1R5M-EFR

DigiKey Part Number
445-17089-2-ND - Tape & Reel (TR)
445-17089-1-ND - Cut Tape (CT)
445-17089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-1R5M-EFR
Description
FIXED IND 1.5UH 890MA 216 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 890 mA 216mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-1R5M-EFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
216mOhm Max
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.96400kr.9.64
100kr.0.79190kr.79.19
1.000kr.0.65137kr.651.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60230kr.1,204.60
4.000kr.0.56791kr.2,271.64
6.000kr.0.54871kr.3,292.26
10.000kr.0.52547kr.5,254.70
14.000kr.0.51071kr.7,149.94
20.000kr.0.49553kr.9,910.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500