NLC453232T-3R3K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.1.15000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Similar


TDK
In Stock: 1.615
Unit Price: kr.3.27000
Datasheet

Similar


Bourns Inc.
In Stock: 960
Unit Price: kr.1.92000
Datasheet

Similar


Bourns Inc.
In Stock: 3.495
Unit Price: kr.1.86000
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 750 mA 220mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-3R3K-PF

DigiKey Part Number
445-1950-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-3R3K-PF
Description
FIXED IND 3.3UH 750MA 220 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 750 mA 220mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-3R3K-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-3R3M-EFTDK0445-16399-1-NDkr.1.15000Similar
CC453232-3R3KLBourns Inc.0CC453232-3R3KLCT-NDkr.1.79000Direct
B82432T1332K000TDK1.615495-1760-1-NDkr.3.27000Similar
CM453232-3R3JLBourns Inc.960118-CM453232-3R3JLCT-NDkr.1.92000Similar
CM453232-3R3KLBourns Inc.3.495CM453232-3R3KLCT-NDkr.1.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes