
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 2GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.690.62000 | kr.690.62 |
| Unit Price without VAT: | kr.690.62000 |
|---|---|
| Unit Price with VAT: | kr.863.27500 |

