
MPZ1608Y600BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y600BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y600BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y600BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y600BTD25 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y600BTD25 Models |
Category | Current Rating (Max) 2.3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 30mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.37800 | kr.9.45 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.30370 | kr.30.37 |
| 250 | kr.0.26148 | kr.65.37 |
| 500 | kr.0.23256 | kr.116.28 |
| 1.000 | kr.0.20580 | kr.205.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15349 | kr.613.96 |
| 8.000 | kr.0.13269 | kr.1,061.52 |
| 12.000 | kr.0.12363 | kr.1,483.56 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


