220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608Y221BTD25

DigiKey Part Number
445-MPZ1608Y221BTD25TR-ND - Tape & Reel (TR)
445-MPZ1608Y221BTD25CT-ND - Cut Tape (CT)
445-MPZ1608Y221BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608Y221BTD25
Description
FERRITE BEAD 220 OHM 0603 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608Y221BTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.36760kr.9.19
50kr.0.33100kr.16.55
100kr.0.29610kr.29.61
250kr.0.25512kr.63.78
500kr.0.22698kr.113.49
1.000kr.0.20091kr.200.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14997kr.599.88
8.000kr.0.12969kr.1,037.52
12.000kr.0.12014kr.1,441.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750