
MPZ1608S600ATAH0 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S600ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608S600ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608S600ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S600ATAH0 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S600ATAH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.31440 | kr.7.86 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.25300 | kr.25.30 |
| 250 | kr.0.21808 | kr.54.52 |
| 500 | kr.0.19426 | kr.97.13 |
| 1.000 | kr.0.17219 | kr.172.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12900 | kr.516.00 |
| 8.000 | kr.0.11185 | kr.894.80 |
| 12.000 | kr.0.10237 | kr.1,228.44 |
| 20.000 | kr.0.09986 | kr.1,997.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |












