30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608D300BTD25

DigiKey Part Number
445-MPZ1608D300BTD25TR-ND - Tape & Reel (TR)
445-MPZ1608D300BTD25CT-ND - Cut Tape (CT)
445-MPZ1608D300BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608D300BTD25
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608D300BTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.8A
Manufacturer
TDK
DC Resistance (DCR) (Max)
60mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.36520kr.9.13
50kr.0.32720kr.16.36
100kr.0.29350kr.29.35
250kr.0.25284kr.63.21
500kr.0.22494kr.112.47
1.000kr.0.19914kr.199.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14867kr.594.68
8.000kr.0.12860kr.1,028.80
12.000kr.0.11888kr.1,426.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750