60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S600CT000

DigiKey Part Number
445-2980-2-ND - Tape & Reel (TR)
445-2980-1-ND - Cut Tape (CT)
445-2980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S600CT000
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S600CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41200kr.4.12
25kr.0.35520kr.8.88
50kr.0.31960kr.15.98
100kr.0.28660kr.28.66
250kr.0.24728kr.61.82
500kr.0.21988kr.109.94
1.000kr.0.19476kr.194.76
5.000kr.0.14307kr.715.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11983kr.1,198.30
20.000kr.0.11571kr.2,314.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750