
MPZ1005S330HT000 | |
|---|---|
DigiKey Part Number | 445-174931-2-ND - Tape & Reel (TR) 445-174931-1-ND - Cut Tape (CT) 445-174931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S330HT000 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 22mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBA2V1005-330-R | Eaton - Electronics Division | 19.365 | 283-MFBA2V1005-330-RCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.33480 | kr.33.48 |
| 250 | kr.0.28808 | kr.72.02 |
| 500 | kr.0.25614 | kr.128.07 |
| 1.000 | kr.0.22646 | kr.226.46 |
| 5.000 | kr.0.16976 | kr.848.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13869 | kr.1,386.90 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |












