220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S221ETD25

DigiKey Part Number
445-172879-2-ND - Tape & Reel (TR)
445-172879-1-ND - Cut Tape (CT)
445-172879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S221ETD25
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 220mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
900mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
220mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.35000kr.13.50
25kr.1.16920kr.29.23
50kr.1.04620kr.52.31
100kr.0.93260kr.93.26
250kr.0.79528kr.198.82
500kr.0.70070kr.350.35
1.000kr.0.61282kr.612.82
5.000kr.0.56843kr.2,842.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46441kr.4,644.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500