10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S100CTD25

DigiKey Part Number
445-172877-2-ND - Tape & Reel (TR)
445-172877-1-ND - Cut Tape (CT)
445-172877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S100CTD25
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.54500kr.5.45
25kr.0.47440kr.11.86
50kr.0.42600kr.21.30
100kr.0.38170kr.38.17
250kr.0.32816kr.82.04
500kr.0.29138kr.145.69
1.000kr.0.25728kr.257.28
5.000kr.0.19799kr.989.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16175kr.1,617.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000