MFR Recommended
Direct
Similar
Similar

MMZ2012Y301BT000 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y301BT000TR-ND - Tape & Reel (TR) 445-MMZ2012Y301BT000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y301BT000 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ2012Y301BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |





