60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012R600AT000

DigiKey Part Number
445-MMZ2012R600AT000TR-ND - Tape & Reel (TR)
445-MMZ2012R600AT000CT-ND - Cut Tape (CT)
445-MMZ2012R600AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ2012R600AT000
Description
FERRITE BEAD 60 OHM 0805 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012R600AT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.807
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15890kr.635.60
8.000kr.0.13731kr.1,098.48
12.000kr.0.12860kr.1,543.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.43100kr.4.31
25kr.0.37280kr.9.32
50kr.0.33440kr.16.72
100kr.0.29960kr.29.96
250kr.0.25796kr.64.49
500kr.0.22942kr.114.71
1.000kr.0.20300kr.203.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000