
MMZ1608Y751BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y751BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y751BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y751BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y751BTA00 |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y751BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35400 | kr.3.54 |
| 25 | kr.0.30600 | kr.7.65 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.24630 | kr.24.63 |
| 250 | kr.0.21244 | kr.53.11 |
| 500 | kr.0.18918 | kr.94.59 |
| 1.000 | kr.0.16769 | kr.167.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12572 | kr.502.88 |
| 8.000 | kr.0.10909 | kr.872.72 |
| 12.000 | kr.0.09987 | kr.1,198.44 |
| 20.000 | kr.0.09645 | kr.1,929.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


