600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y601BTA00

DigiKey Part Number
445-MMZ1608Y601BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Y601BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Y601BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y601BTA00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Y601BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.29160kr.7.29
50kr.0.26240kr.13.12
100kr.0.23580kr.23.58
250kr.0.20340kr.50.85
500kr.0.18120kr.90.60
1.000kr.0.16072kr.160.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12057kr.482.28
8.000kr.0.10467kr.837.36
12.000kr.0.09586kr.1,150.32
20.000kr.0.09193kr.1,838.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750