120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y121BTA00

DigiKey Part Number
445-MMZ1608Y121BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Y121BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Y121BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y121BTA00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Y121BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506031217Y2Fair-Rite Products Corp.54.1101934-1434-1-NDkr.0.71000Similar
782632121Würth Elektronik10.477732-6698-1-NDkr.1.60000Similar
In-Stock: 30.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34000kr.3.40
25kr.0.29480kr.7.37
50kr.0.26540kr.13.27
100kr.0.23850kr.23.85
250kr.0.20588kr.51.47
500kr.0.18332kr.91.66
1.000kr.0.16262kr.162.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12200kr.488.00
8.000kr.0.10589kr.847.12
12.000kr.0.09699kr.1,163.88
20.000kr.0.09303kr.1,860.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000