
MMZ1608Y102BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y102BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y102BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y102BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y102BTA00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y102BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32900 | kr.3.29 |
| 25 | kr.0.28560 | kr.7.14 |
| 50 | kr.0.25660 | kr.12.83 |
| 100 | kr.0.23070 | kr.23.07 |
| 250 | kr.0.19872 | kr.49.68 |
| 500 | kr.0.17708 | kr.88.54 |
| 1.000 | kr.0.15699 | kr.156.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12357 | kr.494.28 |
| 8.000 | kr.0.10722 | kr.857.76 |
| 12.000 | kr.0.09817 | kr.1,178.04 |
| 20.000 | kr.0.09480 | kr.1,896.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











