180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608S181ATA00

DigiKey Part Number
445-MMZ1608S181ATA00TR-ND - Tape & Reel (TR)
445-MMZ1608S181ATA00CT-ND - Cut Tape (CT)
445-MMZ1608S181ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608S181ATA00
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608S181ATA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.30160kr.7.54
50kr.0.27000kr.13.50
100kr.0.24280kr.24.28
250kr.0.20948kr.52.37
500kr.0.18652kr.93.26
1.000kr.0.16535kr.165.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12396kr.495.84
8.000kr.0.10756kr.860.48
12.000kr.0.09848kr.1,181.76
20.000kr.0.09510kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750