
MMZ1608R601ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R601ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608R601ATD25CT-ND - Cut Tape (CT) 445-MMZ1608R601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.27330 | kr.27.33 |
| 250 | kr.0.23560 | kr.58.90 |
| 500 | kr.0.20972 | kr.104.86 |
| 1.000 | kr.0.18583 | kr.185.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13893 | kr.555.72 |
| 8.000 | kr.0.12031 | kr.962.48 |
| 12.000 | kr.0.11000 | kr.1,320.00 |
| 20.000 | kr.0.10937 | kr.2,187.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



