
MMZ1608R301ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R301ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608R301ATD25CT-ND - Cut Tape (CT) 445-MMZ1608R301ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R301ATD25 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 250mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.27330 | kr.27.33 |
| 250 | kr.0.23560 | kr.58.90 |
| 500 | kr.0.20972 | kr.104.86 |
| 1.000 | kr.0.18583 | kr.185.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13893 | kr.555.72 |
| 8.000 | kr.0.12031 | kr.962.48 |
| 12.000 | kr.0.11000 | kr.1,320.00 |
| 20.000 | kr.0.10937 | kr.2,187.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


