
MMZ1608R300ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R300ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R300ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R300ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R300ATA00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R300ATA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.23580 | kr.23.58 |
| 250 | kr.0.20340 | kr.50.85 |
| 500 | kr.0.18120 | kr.90.60 |
| 1.000 | kr.0.16072 | kr.160.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12057 | kr.482.28 |
| 8.000 | kr.0.10467 | kr.837.36 |
| 12.000 | kr.0.09586 | kr.1,150.32 |
| 20.000 | kr.0.09193 | kr.1,838.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



