120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R121CTAH0

DigiKey Part Number
445-MMZ1608R121CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608R121CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608R121CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R121CTAH0
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608R121ATA00TDK31.066445-MMZ1608R121ATA00CT-NDkr.0.63000Similar
2506031217Y2Fair-Rite Products Corp.88.0821934-1434-1-NDkr.0.63000Similar
MG1608-121YBourns Inc.35.617MG1608-121YCT-NDkr.0.63000Similar
MH1608-121YBourns Inc.55.856MH1608-121YCT-NDkr.0.63000Similar
In-Stock: 9.653
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.25880kr.6.47
50kr.0.23200kr.11.60
100kr.0.20800kr.20.80
250kr.0.17928kr.44.82
500kr.0.15990kr.79.95
1.000kr.0.14195kr.141.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10678kr.427.12
8.000kr.0.09287kr.742.96
12.000kr.0.08518kr.1,022.16
20.000kr.0.07925kr.1,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750