5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608D050CTA00

DigiKey Part Number
445-MMZ1608D050CTA00TR-ND - Tape & Reel (TR)
445-MMZ1608D050CTA00CT-ND - Cut Tape (CT)
445-MMZ1608D050CTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608D050CTA00
Description
FERRITE BEAD 5 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608D050CTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
700mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
5 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.40600kr.4.06
25kr.0.35520kr.8.88
50kr.0.31820kr.15.91
100kr.0.28530kr.28.53
250kr.0.24572kr.61.43
500kr.0.21860kr.109.30
1.000kr.0.19362kr.193.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14463kr.578.52
8.000kr.0.12516kr.1,001.28
12.000kr.0.11491kr.1,378.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750