1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608A152ETA00

DigiKey Part Number
445-MMZ1608A152ETA00TR-ND - Tape & Reel (TR)
445-MMZ1608A152ETA00CT-ND - Cut Tape (CT)
445-MMZ1608A152ETA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608A152ETA00
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 1Ohm
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.137
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39900kr.3.99
25kr.0.34480kr.8.62
50kr.0.31060kr.15.53
100kr.0.27830kr.27.83
250kr.0.23992kr.59.98
500kr.0.21340kr.106.70
1.000kr.0.18906kr.189.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14130kr.565.20
8.000kr.0.12232kr.978.56
12.000kr.0.11182kr.1,341.84
20.000kr.0.11166kr.2,233.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750