470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm
MMZ1005xxxxET000

MMZ1005Y471CTD25

DigiKey Part Number
445-172802-2-ND - Tape & Reel (TR)
445-172802-1-ND - Cut Tape (CT)
445-172802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y471CTD25
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y471CTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
250mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
470mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39300kr.3.93
25kr.0.34000kr.8.50
50kr.0.30440kr.15.22
100kr.0.27330kr.27.33
250kr.0.23560kr.58.90
500kr.0.20972kr.104.86
1.000kr.0.18583kr.185.83
5.000kr.0.13669kr.683.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11458kr.1,145.80
20.000kr.0.10937kr.2,187.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750