1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm
MMZ1005xxxxET000

MMZ1005Y182CTD25

DigiKey Part Number
445-172716-2-ND - Tape & Reel (TR)
445-172716-1-ND - Cut Tape (CT)
445-172716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y182CTD25
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y182CTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
150mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
850mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.33240kr.8.31
50kr.0.29800kr.14.90
100kr.0.26690kr.26.69
250kr.0.22976kr.57.44
500kr.0.20466kr.102.33
1.000kr.0.18126kr.181.26
5.000kr.0.13347kr.667.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11193kr.1,119.30
20.000kr.0.10620kr.2,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750