


MMZ1005Y102CTD25 | |
|---|---|
DigiKey Part Number | 445-172796-2-ND - Tape & Reel (TR) 445-172796-1-ND - Cut Tape (CT) 445-172796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y102CTD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y102CTD25 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.27330 | kr.27.33 |
| 250 | kr.0.23560 | kr.58.90 |
| 500 | kr.0.20972 | kr.104.86 |
| 1.000 | kr.0.18583 | kr.185.83 |
| 5.000 | kr.0.13669 | kr.683.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11458 | kr.1,145.80 |
| 20.000 | kr.0.10937 | kr.2,187.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



